- RS Stock No.:
- 174-7671
- Mfr. Part No.:
- RCM-6APFFH-TCM7001
- Brand:
- Amphenol Industrial
1400 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tray of 50)
$26.355
(exc. GST)
$30.308
(inc. GST)
Units | Per unit | Per Tray* |
50 - 50 | $26.355 | $1,317.75 |
100 - 450 | $25.696 | $1,284.80 |
500 + | $25.054 | $1,252.70 |
*price indicative |
- RS Stock No.:
- 174-7671
- Mfr. Part No.:
- RCM-6APFFH-TCM7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol RJ45 Connector
The Amphenol RCM series female screw mount circular receptacle RJ45 connector has 1 port of 10 terminals. It has an 8-position configuration. The connector comprises a PBT housing and a polycarbonate plug.
Features and Benefits
Accommodate a wide range of wire and cable's OD
Colour Identification for sealing
Copper alloy with gold plated contacts
Easy-grip design
In-house UV resistance test: 720hrs
Operating temperature ranges between -40°C and 105°C
Quick and Easy Installation
RJ45 Jack style termination
Screw type of terminal block housing
Standard cable Length: 01-99M
Waterproof (50m/24hrs)
Colour Identification for sealing
Copper alloy with gold plated contacts
Easy-grip design
In-house UV resistance test: 720hrs
Operating temperature ranges between -40°C and 105°C
Quick and Easy Installation
RJ45 Jack style termination
Screw type of terminal block housing
Standard cable Length: 01-99M
Waterproof (50m/24hrs)
Applications
Aerospace
Commercial
Communication industry
Control/Measurement
Electronics consumer product
Factory automation
Industrial equipment and tools
Medical
Transportations/Automobile
Commercial
Communication industry
Control/Measurement
Electronics consumer product
Factory automation
Industrial equipment and tools
Medical
Transportations/Automobile
Certifications
IP67 rated
ISO / IEC 11801
TIA or EIA 568B
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Series | RCM |
Contact Material | Copper Alloy |
Contact Plating | Gold |