- RS Stock No.:
- 175-0625
- Mfr. Part No.:
- TM11APA1-88P
- Brand:
- Hirose
1161 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$11.58
(exc. GST)
$13.32
(inc. GST)
Units | Per unit |
1 - 9 | $11.58 |
10 - 24 | $11.35 |
25 - 49 | $11.00 |
50 - 99 | $10.75 |
100 + | $10.52 |
- RS Stock No.:
- 175-0625
- Mfr. Part No.:
- TM11APA1-88P
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EMI-Protected Modular plugs
Single-Body shell and clamp to secure protection from To prevent electrostatic problems, plug connectors are designed so that the material shell can be covered with a plastic hood.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 1 |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 30mm |
Width | 11.7mm |
Depth | 12.9mm |
Series | TM11P |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |