- RS Stock No.:
- 175-0631
- Mfr. Part No.:
- TM11R-5M2-88
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 175-0631
- Mfr. Part No.:
- TM11R-5M2-88
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Through Hole |
Number of Ports | 1 |
Number of Ways | 1 |
Connector Type | RJ45 |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 15mm |
Width | 14.5mm |
Depth | 11.5mm |
Series | TM11R-5M2 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |