- RS Stock No.:
- 176-6254
- Mfr. Part No.:
- PX0893
- Brand:
- Bulgin
60 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$137.342
(exc. GST)
$157.943
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $137.342 | $686.71 |
10 - 15 | $134.942 | $674.71 |
20 + | $129.232 | $646.16 |
*price indicative |
- RS Stock No.:
- 176-6254
- Mfr. Part No.:
- PX0893
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
PUR / PVC jacket on cable
Shielded system
Shielded coupler
Shroud on RJ45
Screw coupling
Rewireable flex connector
PCB mounted panel connector
IDC termination panel connector
Earth lead version of panel adaptor
Shielded system
Shielded coupler
Shroud on RJ45
Screw coupling
Rewireable flex connector
PCB mounted panel connector
IDC termination panel connector
Earth lead version of panel adaptor
Front Panel Mount Connector PX0893 Series Shielded Coupler
Front Panel Mounting Connector
Water and dustproof to when mated with compatible connector
Single hole fixing
Supplied with panel sealing gasket
Standard RJ45 patchcord can be plugged into rear
PX0833/E or PX0893/E version has additional Earth wire
PX0888 Shielding Backshell available separately - fits to rear of connector to maintain RJ45 coupler shielding directly to panel
PX0733 Sealing Cap available separately to maintain IP rating of unmated connectors
Water and dustproof to when mated with compatible connector
Single hole fixing
Supplied with panel sealing gasket
Standard RJ45 patchcord can be plugged into rear
PX0833/E or PX0893/E version has additional Earth wire
PX0888 Shielding Backshell available separately - fits to rear of connector to maintain RJ45 coupler shielding directly to panel
PX0733 Sealing Cap available separately to maintain IP rating of unmated connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Number of Ports | 1 |
Mounting Type | Panel Mount |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP68, IP69K |
Width | 38 Dia.mm |
Depth | 32.95mm |
Series | PX0893 |
Series Number | PX0893 |
Contact Material | Phosphor Bronze |