- RS Stock No.:
- 176-6286
- Mfr. Part No.:
- PX0894/B
- Brand:
- Bulgin
282 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$66.48
(exc. GST)
$76.45
(inc. GST)
Units | Per unit |
1 - 9 | $66.48 |
10 - 24 | $65.10 |
25 - 49 | $63.09 |
50 - 99 | $61.56 |
100 + | $60.25 |
- RS Stock No.:
- 176-6286
- Mfr. Part No.:
- PX0894/B
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
PUR / PVC jacket on cable
Shielded system
Shielded coupler
Shroud on RJ45
Screw coupling
Rewireable flex connector
PCB mounted panel connector
IDC termination panel connector
Earth lead version of panel adaptor
Shielded system
Shielded coupler
Shroud on RJ45
Screw coupling
Rewireable flex connector
PCB mounted panel connector
IDC termination panel connector
Earth lead version of panel adaptor
Rewireable Flex Connector PX0894 Series For 3.5mm-8mm Cable
Rewireable Flex Cable Connector
Water and dustproof to when mated with compatible connector
Supplied with shielded RJ45 plug
PX0834/A & PX0894/A has Cable Glands optimised for PUR jacket cable
PX0834/B & PX0894/B can be used with cable 3.5mm-8mm diameter
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with all PX08 Standard Series RJ45 Panel Mount Connectors
Water and dustproof to when mated with compatible connector
Supplied with shielded RJ45 plug
PX0834/A & PX0894/A has Cable Glands optimised for PUR jacket cable
PX0834/B & PX0894/B can be used with cable 3.5mm-8mm diameter
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with all PX08 Standard Series RJ45 Panel Mount Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Number of Ports | 1 |
Mounting Type | Panel Mount |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP68, IP69K |
Width | 38.1 (Dia.)mm |
Depth | 77.5mm |
Series Number | PX0894/B |
Series | PX0894 |
Contact Material | Phosphor Bronze |