- RS Stock No.:
- 182-0646
- Mfr. Part No.:
- RJCSE-5381-01
- Brand:
- Amphenol ICC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Tray of 150)
$2.638
(exc. GST)
$3.034
(inc. GST)
Units | Per unit | Per Tray* |
150 - 600 | $2.638 | $395.70 |
750 + | $2.375 | $356.25 |
*price indicative |
- RS Stock No.:
- 182-0646
- Mfr. Part No.:
- RJCSE-5381-01
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Jack - Right Angle, Input Output Connectors 8P8C, No Shield, With LEDs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Right Angle |
Length | 16.26mm |
Width | 15.62mm |
Depth | 13.38mm |
Series | RJCSE |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |