- RS Stock No.:
- 193-5964
- Mfr. Part No.:
- 1656725
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 193-5964
- Mfr. Part No.:
- 1656725
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Phoenix Contact Variosub RJ45 IP20 QUICKON Plug Connector
Industrial strength RJ45 plug connector suitable for LAN CAT 5e applications. This RJ45 plug connector features QUICKON quick connect IDC technology for easy cable mounting. No specialist tools are required. The IDC connecting housing mounts to cables of 26 AWG to 23 AWG. The protective hood helps ensure a secure connection and a protection class of IP20. This RJ45 connector is also supplied with colour coding rings.
Features and Benefits
- Quick connect technology (IDC)
- Specialist tools not required
- Protective hood for IP20 protection
- Colour coded rings
- ≥ 1000 insertion/withdrawal cycles
Product Application Information
CAT 5e RJ45 connectors are used in physical network and telecommunication applications, and are commonly used to connect computers on to local area networks (LAN).
VS-08-RJ45-5-Q/IP20
The VS-08-RJ45-5-Q/IP20 male, 8 position RJ45 connector has a Cat5 category which makes it suitable for fast ethernet data transmission.
No special tools are needed to fit the connectors.
No special tools are needed to fit the connectors.
- IDC fast connection
- RAL 7042 traffic grey in colour
- IP20 protection
- Transmits data safely and reliably
- Can take both rigid and flexible AWG 26-22 wires
Typical Applications
The RJ45 VS-O8 connector is designed to be used in communications & networking applications.
Specifications
Attribute | Value |
---|---|
Gender | Male |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Connector Type | RJ45 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP20 |
Length | 14mm |
Depth | 59mm |
Series | VS-08-RJ45-5-Q/IP20 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |