- RS Stock No.:
- 653-6173
- Mfr. Part No.:
- 1653155
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 653-6173
- Mfr. Part No.:
- 1653155
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact VARIOSUB RJ45 sockets
The phoenix contact VARIOSUB RJ45 range is the first RJ45 connector that can be used without tools.
These products use QUICKON self-stripping connection technology. The cable is easily inserted into the connector and is held against the terminal blade by a locking nut. This technology is reliable and highly resistant to the impacts and vibration frequently encountered in industrial environments. These components feature a push-pull latching mechanism for handling without the use of tools, which ensures that the coupling is securely held in place.
These products use QUICKON self-stripping connection technology. The cable is easily inserted into the connector and is held against the terminal blade by a locking nut. This technology is reliable and highly resistant to the impacts and vibration frequently encountered in industrial environments. These components feature a push-pull latching mechanism for handling without the use of tools, which ensures that the coupling is securely held in place.
Features & Benefits
All components required to create a RJ45 data socket for industrial applications.
The RJ45 8-channel coupler models are designed for panel feed-through using mounting frames.
They are available for Category 5 or Category 6.
The mounting frame receives the coupler module.
The seal supplied guarantees an IP67 protection index between the frame and the board.
Features a frame cover for board mounting to ensure sealing when the socket module is not used.
The RJ45 8-channel coupler models are designed for panel feed-through using mounting frames.
They are available for Category 5 or Category 6.
The mounting frame receives the coupler module.
The seal supplied guarantees an IP67 protection index between the frame and the board.
Features a frame cover for board mounting to ensure sealing when the socket module is not used.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6 |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Connector Type | RJ45 |
Orientation | Straight |
IP Rating | IP20 |
Length | 30mm |
Depth | 16.6mm |
Series | VS-08 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |