- RS Stock No.:
- 688-1571
- Mfr. Part No.:
- RJF21RAG
- Brand:
- Amphenol Socapex
15 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$121.39
(exc. GST)
$139.60
(inc. GST)
Units | Per unit |
1 - 9 | $121.39 |
10 - 24 | $118.43 |
25 + | $92.17 |
- RS Stock No.:
- 688-1571
- Mfr. Part No.:
- RJF21RAG
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
RJF Series Square Flange Receptacles
MIL-DTL-26482 H Conforming metallic shells suitable for networking within harsh environments, uses industry standard RJ45 connectors, protecting them in a rugged metal shell against shocks, dust and fluids. All models are highly reliable and excellent quality.
Features & Benefits
Bayonet coupling
RJ45 Cordset
IP68 Rated
No cabling and no tooling required
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol Field Based
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Right Angle |
IP Rating | IP68 |
Length | 38.1mm |
Depth | 33.3mm |
Series | RJF |
Series Number | RJF |
Contact Material | Copper Alloy |
Contact Plating | Gold |