- RS Stock No.:
- 735-0270
- Mfr. Part No.:
- 7499210121A
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$17.68
(exc. GST)
$20.33
(inc. GST)
Units | Per unit |
1 - 7 | $17.68 |
8 - 15 | $17.23 |
16 + | $14.20 |
- RS Stock No.:
- 735-0270
- Mfr. Part No.:
- 7499210121A
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ways | 8 |
Shield Type | UTP |
Length | 13.95mm |
Width | 15.88mm |
Depth | 21.84mm |
Series Number | 74992 |
Contact Material | Ferrite |
Contact Plating | Gold |