- RS Stock No.:
- 741-8464
- Mfr. Part No.:
- 0826-1X1T-80-F
- Brand:
- Bel-Stewart
Discontinued product
- RS Stock No.:
- 741-8464
- Mfr. Part No.:
- 0826-1X1T-80-F
- Brand:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
Product Details
Stewart Magjack Connector Modules
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bels connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each Magjack connector employed reduces PCB real estate use by more than 50% per RJ port. All models are highly reliable and excellent quality.
Features & Benefits
Both straight and right angle available
Mounting type: Through hole
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Shield Type | STP |
Orientation | Straight |
Length | 13.61mm |
Width | 16.79mm |
Depth | 33.02mm |
Series Number | 826 |
Series | MagJack |