- RS Stock No.:
- 741-8596
- Mfr. Part No.:
- SS64800-008G
- Brand:
- Bel-Stewart
Discontinued product
- RS Stock No.:
- 741-8596
- Mfr. Part No.:
- SS64800-008G
- Brand:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Shielded & Unshielded Data Sockets
Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles to over 10000 cycles. All models are highly reliable and excellent quality.
Features & Benefits
Minimum of 750 insertion cycles
UL 94-V0 plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
90°, 180°, multi-port, and cable-ready versions available
Specifications
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat5e |
Mounting Type | PCB Mount |
Number of Ways | 8P8C |
Connector Type | Socket |
Shield Type | UTP |
Length | 12.82mm |
Width | 15.36mm |
Depth | 20.7mm |
Contact Material | Copper Alloy |
Contact Plating | Gold |