- RS Stock No.:
- 765-3698
- Mfr. Part No.:
- J00026A3001
- Brand:
- Telegartner
22 in Global stock for delivery within 7 working day (+3 days for regional areas).
150 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$30.68
(exc. GST)
$35.28
(inc. GST)
Units | Per unit |
1 - 14 | $30.68 |
15 - 49 | $29.93 |
50 + | $28.97 |
- RS Stock No.:
- 765-3698
- Mfr. Part No.:
- J00026A3001
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
UFP8 T568B Cat 6a Field Termination
≥ 750 mating cycles
Contact finish material: Ni1.2Au0.8
Housing material: PC UL94-V0 black
Cu conductor diameter:...solid 0.51 – 0.64 mm (AWG 24/1 – 22/1) or stranded 0.46 – 0.76 mm (AWG 27/7 – 22/7)
Core diameter: 0.85 – 1.1 mm
Outer diameter of cable: 5.5 – 8.5 mm
Reusable piercing contacts: ≤ 4 cycles
Temperature range: -40°C to 70°C
Contact finish material: Ni1.2Au0.8
Housing material: PC UL94-V0 black
Cu conductor diameter:...solid 0.51 – 0.64 mm (AWG 24/1 – 22/1) or stranded 0.46 – 0.76 mm (AWG 27/7 – 22/7)
Core diameter: 0.85 – 1.1 mm
Outer diameter of cable: 5.5 – 8.5 mm
Reusable piercing contacts: ≤ 4 cycles
Temperature range: -40°C to 70°C
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Shield Type | UTP |
Orientation | Straight |
Length | 16.35mm |
Width | 13.8mm |
Depth | 44.2mm |
Series Number | J00026A |
Series | UFP8 |
Contact Plating | Nickel Gold Alloy |