- RS Stock No.:
- 819-9091
- Mfr. Part No.:
- 85513-5115
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 819-9091
- Mfr. Part No.:
- 85513-5115
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Molex 85510 and 85513 Series Vertical SMT Modular Jacks with Kapton Tape
A range of Vertical SMT Modular Jacks with Kapton Tape Series 85510 and 85513 from Molex. The Series 85510 Vertical SMT Modular Jacks are Top Entry with an above board height of 15.7 mm. Whereas Series 85513 Vertical SMT Modular Jacks are Top Entry Low Profile with an above board height of 12.7 mm. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ways | 6P4C |
Orientation | Straight |
Length | 13.21mm |
Width | 15.08mm |
Depth | 12.7mm |
Series Number | 85513 |
Series | Modular Plugs - Jacks |
Contact Material | Copper Alloy |
Contact Plating | Gold |