- RS Stock No.:
- 820-8126
- Mfr. Part No.:
- 2-406549-8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 820-8126
- Mfr. Part No.:
- 2-406549-8
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Cat 5 RJ45 Single Port Modular Jack Connectors
TE Connectivity brings you a range of superb PCB mounted RJ45 connectors. Built from a solid flame-retardant polyester and pre-loaded gold-plated contacts, these small connectors and brilliant and high quality. They also feature EMI/RFI shielding and come with integrated LED's, so you can identify the line status and collisions.
Features and benefits:
Brilliant quality and highly reliable
EMI & RFI noise protection shield
PCB Mounted
Integrated LED's to identify collisions & line status
Effortless to use
PCB mounting pegs for location and support
Panel stops help to aid mechanical support
Keyed design to ensure proper mating
EMI & RFI noise protection shield
PCB Mounted
Integrated LED's to identify collisions & line status
Effortless to use
PCB mounting pegs for location and support
Panel stops help to aid mechanical support
Keyed design to ensure proper mating
Applications:
Laptop and desktop motherboards
Servers
Routers
Telephones
Network switches
Consumer electronics
Modems
Wireless base stations
Servers
Routers
Telephones
Network switches
Consumer electronics
Modems
Wireless base stations
These RJ45 Cat 5 connectors are suitable for use in applications that require performance in in voice, data and high-speed networking.
Standards
Meet FCC rules and regulations part 68 as supported by Telecommunications Industry Association (TIA-1096-A).
Specifications
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat5 |
Mounting Type | PCB Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Connector Type | Modular Jack |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 13.97mm |
Width | 17.27mm |
Depth | 15.75mm |
Series | 2406549 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |