- RS Stock No.:
- 878-2438
- Mfr. Part No.:
- J60020A0000
- Brand:
- Telegartner
- RS Stock No.:
- 878-2438
- Mfr. Part No.:
- J60020A0000
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegärtner DataVoice TOC IP68 Outdoor Cat 6 RJ45 AMJ-S Module T568B Bulkhead Set
TOC IP68 outdoor cat 6 RJ45 AMJ-S module T568B bulkhead set suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. Installation requires just one turning movement to lock and seal the connection. This cat 6 RJ45 AMJ-S module T568B bulkhead set is suitable for10 Gigabit ethernet transmission acc. to IEEE 802.3an and PoE+ acc. to IEEE 802.3at and has a nickel plated brass bulkhead housing, a white PC UL94 V0 insulation body and 360° shielding. The flange of this cat 6 RJ45 AMJ-S module bulkhead set has four mounting holes and a panel mount cut out of 30.5mm diameter is required. The maximum cable insulation diameter for this TOC IP68 RJ45 bulkhead set is 0.9 to 1.6mm. An IP68 bulkhead protective cap is available separately, please see stock number 878-2494.
Standards
Connector standard to IEC 60603-7-51 (500 MHz)
Category 6A: ANSI/TIA/EIA-568-C.2
Category 6: ISO/IEC 11801, DIN EN 50173-1
IP68 protection to IEC 60529
Category 6A: ANSI/TIA/EIA-568-C.2
Category 6: ISO/IEC 11801, DIN EN 50173-1
IP68 protection to IEC 60529
Telegärtner DataVoice TOC IP68 Outdoor RJ45 Couplers, Plug Sets and Bulkhead Sets
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Mounting Type | Panel Mount |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP68 |
Length | 38mm |
Width | 38mm |
Depth | 50.7mm |
Series Number | J60020A0000 |
Series | TOC |
Contact Material | Brass (Shield Contact), Spring Steel |
Contact Plating | 0.8 μm Silver on 1.2 μm Nickel |