- RS Stock No.:
- 909-8078
- Mfr. Part No.:
- 5406443-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 909-8078
- Mfr. Part No.:
- 5406443-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Cat 5 Multiple Port PCB Mount Modular RJ45 Jacks
From TE Connectivity a range of 2 port 8 way RJ45 modular jacks. These shielded Cat 5 connectors have gold plated phosphor bronze contacts and are made from a high temperature black nylon housing material. The connectors feature a PCB grounding option with 3.56 mm PCB tail length. The RJ45 modular jacks would be commonly found in computer networking and telephone applications.
Specifications
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat5e |
Number of Ports | 2 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Connector Type | Modular Jack |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 13.64mm |
Width | 21.34mm |
Depth | 31.24mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |