- RS Stock No.:
- 532-093
- Mfr. Part No.:
- ENN39121
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 532-093
- Mfr. Part No.:
- ENN39121
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Flush-mounted switches and push buttons - Mureva
Sealed to IP44 / IK 08.
Grey or white colour.
The illuminated push buttons and the label holders are supplied with the bulb pre-installed.
Grey or white colour.
The illuminated push buttons and the label holders are supplied with the bulb pre-installed.
Standards
EN 60669-1
Sarel - Mureva range
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 10 A@ 250 V |
Actuator Colour | White |