- RS Stock No.:
- 495-4175
- Mfr. Part No.:
- 1-1634200-8
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 495-4175
- Mfr. Part No.:
- 1-1634200-8
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PRE Series
10 A @ 125 Vac, 6 A @ 250 Vac
Panel cut out 19.4 x 22.2mm
Depth 21.4mm
Panel cut out 19.4 x 22.2mm
Depth 21.4mm
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-Off-On |
Panel Cut Out Width | 19.4mm |
Panel Cut Out Height | 22.2mm |
Contact Current Rating | 10 A @ 125 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250 V |
Panel Cut Out Size | 22.2 x 19.4mm |
Contact Resistance | 50mΩ |
Mechanical Life | 100000Operations |
Case Material | Nylon 66 |
Contact Material | Silver Tin Oxide |