Apem Rocker Switch

  • RS Stock No. 692-8314
  • Mfr. Part No. KRR22NXXXX71
  • Manufacturer Apem
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

KR Series Rocker Actuators

A wide variety of actuator colours and markings, suitable for use with KR series switch cases (see typically 507-536, 507-429 etc)
Most symbols meet ISO 7000 standard "graphical symbols for use on equipments"
See also actuator removal tool 507-312
Actuator material ABS

IP68 Modular KR Series

On back order for despatch 22/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 8.11
(exc. GST)
$ 9.33
(inc. GST)
units
Per unit
1 - 9
$8.11
10 - 49
$7.70
50 - 99
$7.29
100 - 249
$6.88
250 +
$6.54
Related Products
Power Level, available from SPST to DPDT with ...
Description:
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol. • Mounting unit is available to simply the installation when several switches are required• Wide variety of actuator shapes / styles with optional ...
Multimec 5E switch has a small diameter snap-on ...
Description:
Multimec 5E switch has a small diameter snap-on cap retention system and an actuator extended out of the switch body. 5E is only available in high temperature material in order to stand today's advanced soldering processes. Through-hole (TH) or surface ...
Designed for harsh environments, KH series rocker switches ...
Description:
Designed for harsh environments, KH series rocker switches are protected against accidental actuation with a protection guard. Featuring front panel sealing as standard, the KH series is the most robust product of the K range. Due to its panel seal, ...
Designed for harsh environments, KH series rocker switches ...
Description:
Designed for harsh environments, KH series rocker switches are protected against accidental actuation with a protection guard. Featuring front panel sealing as standard, the KH series is the most robust product of the K range. Due to its panel seal, ...