- RS Stock No.:
- 707-7350
- Mfr. Part No.:
- A8MS-1163
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 707-7350
- Mfr. Part No.:
- A8MS-1163
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature High Current rocker Switch - A8M Series
High current switching of 16 A
Two push button operation
UL and cUL standard approved
Conforms to EN standards
Two push button operation
UL and cUL standard approved
Conforms to EN standards
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | Latching |
Panel Cut Out Width | 19.8mm |
Panel Cut Out Height | 12.9mm |
Contact Current Rating | 16 A @ 250 V ac |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
Panel Cut Out Size | 12.9 x 19.8mm |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -25 → +55°C |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -25°C |