- RS Stock No.:
- 765-1208
- Mfr. Part No.:
- KL462AKXA126
- Brand:
- Apem
Discontinued product
- RS Stock No.:
- 765-1208
- Mfr. Part No.:
- KL462AKXA126
- Brand:
- Apem
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Apem Rocker Switches - KL Series
Apem KL series rocker switches feature an unlocking actuator that must be pressed to activate the protected function of the rocker. Additionally, two frames protect the unlocking actuator from untimely activation. The KL series of rocker switches are available with a wide range of customisation options and feature intuitive ergonomics.
One protected position
Optional laser etched symbols
Illuminated or non-illuminated
IP68 sealed
Optional laser etched symbols
Illuminated or non-illuminated
IP68 sealed
Apem Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Single Throw (DPST) |
Switch Operation | On-On |
Panel Cut Out Width | 21.08mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 5 A @ 24 V dc |
Illuminated | No |
Actuator Colour | Black/Red |
Mounting Type | Panel Mount |
IP Rating | IP68 |
Terminal Type | Quick Connect |
Panel Cut Out Size | 36.8 x 21.08mm |
DC Voltage Rating | 24V |
Actuator Shape | Rectangular |
Minimum Operating Temperature | -40°C |
Case Material | Nylon 66 |
Operating Temperature Range | -40 → +85°C |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
Contact Material | Silver |