Spherical Roller Bearing BS2-2210-2CS, 50mm I.D, 90mm O.D

  • RS Stock No. 506-264
  • Mfr. Part No. BS2-2210-2CS
  • Manufacturer SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

SKF Spherical Roller Bearings

SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications.

Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing life
Very high Load Carrying Capacity - Optimum layout inside available cross-section provides maximum radial and axial load carrying capacity
Robust - Insensitive to misalignment caused by shaft or housing deflection due to heavy load
Easily fitted for loads in all directions - The bearings are non-separable and ready to install using a number of mounting methods
Easy bearing application - The favourable design characteristics and mounting enable for a more efficient and compact machine design

Spherical Roller Bearings with integral seals BS2 Series offer additional benefits:

Protection against contamination - SKF sealed spherical roller bearings are especially suited for bearing positions where, because of limited space or for cost reasons, effective external seals cannot be provided
Grease Retention - Contact seals on both sides of the bearing retain the factory filled grease where it is required: inside the bearing
Minimum maintenance requirements - Under normal operating conditions, sealed spherical roller bearings are maintenance free, keeping costs and grease consumption low

Spherical Roller Bearings

Specifications
Attribute Value
Inside Diameter 50mm
Outside Diameter 90mm
Roller Bearing Type Spherical
Race Width 28mm
Bore Type Parallel
Static Load Rating 108kN
Number of Rows 2
Dynamic Load Rating 104kN
End Type Sealed
Limiting Speed 1900rpm
Fatigue Limit Load 11.8kN
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 201.40
(exc. GST)
$ 231.61
(inc. GST)
units
Per unit
1 - 5
$201.40
6 - 11
$196.22
12 +
$192.11
Related Products
The main benefit of split plummer block housings ...
Description:
The main benefit of split plummer block housings is their easy installation; pre-assembled shafts can be mounted in them. SNL Plummer blocks are primarily intended for self-aligning ball bearings, spherical roller bearings and CARB bearings. Stiff Design - Insensitive to ...
Typical applications for roller bearings include stationary or ...
Description:
Typical applications for roller bearings include stationary or automotive gearboxes, electric motors, pumps and compressors, material handling equipment and paper machines to name a few. The NU design has integral flanges at the outer ring and a displaceable inner ring ...
These bearings are the most basic and most ...
Description:
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on ...
FAG by Schaeffler tapered roller bearings feature a ...
Description:
FAG by Schaeffler tapered roller bearings feature a high radial and axial load carrying capacity and a large usable speed range. They are efficient at supporting forces and ensure a precise and rigid shaft guidance system due to the large ...