Festo Pneumatic Valve Actuator, Double Acting, 2 → 8bar

  • RS Stock No. 121-5306
  • Mfr. Part No. DFPD-160-RP-90-RD-F0710
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

DFPD Series Quarter Turn Rotary Actuators

Festo DFPD series quarter turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications.

Quarter turn actuators are suitable for automating butterfly valves, ball valves and air dampers. They are also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features and Benefits

Torque range: 10 Nm to 480 Nm
Single and double acting options
ISO 52111
Swivel angle: 0° to 90°

Festo Rotary Actuators

Specifications
Attribute Value
Action Double
Rotary Angle 90°
Maximum Input Pressure 8bar
Maximum Operating Pressure 8 bar
Cushioning Type Not Cushioned
Weight 6082g
Series DFPD
Size Type Compact
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 596.01
(exc. GST)
$ 685.41
(inc. GST)
units
Per unit
1 +
$596.01
Related Products
ISO Standard compact cylinder with hard anodized aluminium ...
Description:
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard. ISO standard 21287Compact. Magnetic sensing.
SMC SV Series employ multi-pin connectors in place ...
Description:
SMC SV Series employ multi-pin connectors in place of conventional lead wires within manifold blocks. The design of the connector-type manifold enables any changes within the manifold station to be greatly simplified. Cassette base type manifolds offer the ultimate in ...
Very compact - approximately one third shorter than ...
Description:
Very compact - approximately one third shorter than VDMA/ISODouble acting with cushioning. Magnetic piston as standard.
Basic mechanically coupled rodless cylinder with hard anodized ...
Description:
Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design. Magnetic Sensing. Space saving design. Common port location. Adjustable shock absorber. Modular accessories available Thrust calculated at 5 bar. ...