- RS Stock No.:
- 121-5361
- Mfr. Part No.:
- DRRD-40-180-FH-PA
- Brand:
- Festo
On back order for despatch 22/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$3,432.63
(exc. GST)
$3,947.52
(inc. GST)
Units | Per unit |
1 + | $3,432.63 |
- RS Stock No.:
- 121-5361
- Mfr. Part No.:
- DRRD-40-180-FH-PA
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Double-action Pneumatic Rotary Actuator, 40 mm - DRRD series - DRRD-40-180-FH-PA
Achieve high speeds and improve the productivity of your factory automation systems with this double-action rotary actuator from Festo. Its rack and pinion mechanism offers greater torque in a compact package, saving space and energy in modular systems. Superior end-position accuracy means it's a reliable choice in material handling and assembly operations. Flexible cushioning at both end positions ensures minimal backlash, so there's less damage due to wear.
This component offers a variety of mounting options, making it simple to design your systems efficiently. It has an ingress protection (IP) rating of 65, meaning it's protected against dust and pressure from water jets. This helps it withstand washdowns, allowing for easier maintenance.
This component offers a variety of mounting options, making it simple to design your systems efficiently. It has an ingress protection (IP) rating of 65, meaning it's protected against dust and pressure from water jets. This helps it withstand washdowns, allowing for easier maintenance.
Double-acting actuator that's suitable for high-speed and high-torque applications
Elastic cushioning type that reduces impact forces at lower operating speeds when the piston reaches the end of the cylinder
Compact size of 40 mm to save room in areas where space is limited
Swivel angle setting range of +10° to -100° on both sides for greater versatility and precision
Operating pressure range of 3 bar to 8 bar for use in a range of applications
Elastic cushioning type that reduces impact forces at lower operating speeds when the piston reaches the end of the cylinder
Compact size of 40 mm to save room in areas where space is limited
Swivel angle setting range of +10° to -100° on both sides for greater versatility and precision
Operating pressure range of 3 bar to 8 bar for use in a range of applications
Specifications
Attribute | Value |
---|---|
Rotary Angle | 180° |
Action | Double |
Force at 7 bar | 24.1 Nm @ 6 bar |
Manufacturer Series | DRRD |
Maximum Input Pressure | 8bar |
Maximum Operating Pressure | 8 bar |
Cushioning Type | Elastic |
Port Connection | G 1/8 |
Weight | 6.1kg |
Size Type | Standard |
Series | DRRD |