- RS Stock No.:
- 203-9637
- Mfr. Part No.:
- DHTG-65-6-A
- Brand:
- Festo
On back order for despatch 27/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$5,609.08
(exc. GST)
$6,450.44
(inc. GST)
Units | Per unit |
1 + | $5,609.08 |
- RS Stock No.:
- 203-9637
- Mfr. Part No.:
- DHTG-65-6-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo rotary indexing table DHTG-65-6-A For position sensing. The indicated forces and torques refer to the locked table and can also act on the table plate.
Size=65
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Parallelity poppet valve=<= 0
04 mm
Axial ecc poppet valve=<= 0
02 mm
Concentricity poppet valve=<= 0
Specifications
Attribute | Value |
---|---|
Rotary Angle | <= 0.03° |
Action | Double |
Manufacturer Series | DHTG-65-6-A |
Maximum Input Pressure | 8bar |