- RS Stock No.:
- 705-1080
- Mfr. Part No.:
- 1SCA022662R3410
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 705-1080
- Mfr. Part No.:
- 1SCA022662R3410
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Enclosed Cam Switches
Black handle and silver front with standard text are included
25A modular size for DIN rail mounting
Finger-proof tunnel terminals and interconnections
IP 65 rated, note Key type Cam Switch is IP54 rated
25A modular size for DIN rail mounting
Finger-proof tunnel terminals and interconnections
IP 65 rated, note Key type Cam Switch is IP54 rated
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | DP |
Maximum Current | 25A |
Number of Positions | 2 |
Terminal Type | Screw |
Length | 96mm |
Width | 96mm |
Depth | 70mm |
Dimensions | 96 x 96 x 70mm |