- RS Stock No.:
- 705-1109
- Mfr. Part No.:
- 1SCA022558R4630
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 705-1109
- Mfr. Part No.:
- 1SCA022558R4630
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Voltmeter/Ammeter Switches
Black handle and front plate with position indication are included
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | DP |
Electrical Phase | 3 |
Maximum Current | 25A |
Number of Positions | 3 |
Angle of Throw | 45° |
Length | 104mm |
Width | 45mm |
Depth | 69.5mm |
Dimensions | 104 x 45 x 69.5mm |