- RS Stock No.:
- 144-6455
- Mfr. Part No.:
- BMSV 58S1G24K00360C65
- Brand:
- Baumer
- RS Stock No.:
- 144-6455
- Mfr. Part No.:
- BMSV 58S1G24K00360C65
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BMSV 58S Synchro Flange Absolute Encoders
Baumer BMSV 58S synchro flange absolute encoders series are robust and reliable even when exposed to heavy shock and vibration loads.
Features and Benefits
Short circuit-proof
2 m cable
Aluminium housing and flange
Magnetic sensing
Resolution: 12 bit
High resistance to shock and vibrations
Reset input
Synchro flange
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | BMSV |
Maximum Revolutions | 6000rpm |
Output Signal Type | Push Pull |
Shaft Type | Solid |
Supply Voltage | 10 → 30 V dc |
Shaft Diameter | 6mm |
Resolution | ST 9 bit |
IP Rating | IP65 |
Interface | Parallel-Gray |
Overall Width | 58mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Synchro Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Cable output 2 m |