- RS Stock No.:
- 179-9861
- Mfr. Part No.:
- XCC1514TS11Y
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 179-9861
- Mfr. Part No.:
- XCC1514TS11Y
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
A range of innovative rotary encoders opened to field BUS communication. It brings simplified resolution setting.
Incremental encoder Ø 58 - through shaft 14 mm - 1024 points – push-pull
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 1024 |
Series | XCC |
Output Signal Type | Digital |
Shaft Type | Through Hollow |
Supply Voltage | 30 V dc |
Steps Per Revolution | 1024Steps |
IP Rating | IP65 |
Interface | Push-Pull |
Overall Height | 45mm |
Overall Width | 45mm |
Overall Depth | 92.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Mounting Type | M23 Male Connector |
Connection Type | M23 Male Connector |
Current Rating | 40 mA |
Switching Frequency | 300 kHz |