- RS Stock No.:
- 181-1062
- Mfr. Part No.:
- 05.2420.1242.0100
- Brand:
- Kübler
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$505.04
(exc. GST)
$580.80
(inc. GST)
Units | Per unit |
1 + | $505.04 |
- RS Stock No.:
- 181-1062
- Mfr. Part No.:
- 05.2420.1242.0100
- Brand:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The incremental miniature encoders type 2400 / 2420 with their optical sensor technology offer a resolution of up to 1024 PPR. With a diameter of just 24 mm this encoder is ideal for use where space is tight.
Reliable:
Robust bearing construction
Cable outlet boasts high degree of strain relief thanks to multiple clamping
Short-circuit proof ouputs
Versatile:
Ideally suited for use in small devices
Robust bearing construction
Cable outlet boasts high degree of strain relief thanks to multiple clamping
Short-circuit proof ouputs
Versatile:
Ideally suited for use in small devices
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Series | 2420 |
Pulses Per Revolution | 100 |
Output Signal Type | Push Pull |
Shaft Type | Hollow |
Shaft Diameter | 6mm |
Supply Voltage | 8 → 30 V dc |
IP Rating | IP50, IP64, IP65 |
Overall Height | 30.5mm |
Overall Width | 24mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Switching Frequency | 160 kHz |
Connection Type | Cable |
Current Rating | 50 mA |