Hengstler RI58-D Series Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 260-3960
- Mfr. Part No.:
- RI58-D/ 1024ED.37KB
- Brand:
- Hengstler
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$965.26
(exc. GST)
$1,110.05
(inc. GST)
Units | Per unit |
1 + | $965.26 |
- RS Stock No.:
- 260-3960
- Mfr. Part No.:
- RI58-D/ 1024ED.37KB
- Brand:
- Hengstler
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RI32 Miniature
Low torque/high efficiency with ball bearings
Note
Hengstler
Radial cable termination
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 1024 |
Series | RI58-D |
Maximum Revolutions | 6000rpm |
Output Signal Type | Push Pull |
Shaft Type | Hollow |
Shaft Diameter | 12mm |
Supply Voltage | 10 → 30 V dc |
Steps Per Revolution | 1024Steps |
IP Rating | IP64, IP65 |
Overall Height | 41.5mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |