Baumer BHF Series Optical Incremental Encoder, 360 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 499-7728
- Mfr. Part No.:
- BHF 16.25W.0360-12-5
- Brand:
- Baumer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 499-7728
- Mfr. Part No.:
- BHF 16.25W.0360-12-5
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BHG/BHF, Through and End Mounted Hollow Shaft
Standard 58mm diameter
Small mounting depth
Integral couplings, shaft reducers torque pins available
Small mounting depth
Integral couplings, shaft reducers torque pins available
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 360 |
Series | BHF |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Shaft Diameter | 12mm |
Supply Voltage | 4.5 → 30 V dc |
IP Rating | IP42 |
Overall Width | 58mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Cable output 2 m |
Switching Frequency | ≤750 kHz |