Omron E6A2 Series Incremental Incremental Encoder, 100 ppr, NPN Open Collector Signal, Solid Type, 4mm Shaft
- RS Stock No.:
- 822-6443
- Mfr. Part No.:
- E6A2-CS5C 100P/R 0.5M
- Brand:
- Omron
On back order for despatch 28/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$619.94
(exc. GST)
$712.93
(inc. GST)
Units | Per unit |
1 + | $619.94 |
- RS Stock No.:
- 822-6443
- Mfr. Part No.:
- E6A2-CS5C 100P/R 0.5M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Incremental Encoders
Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..
protection..
Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Omron Incremental Rotary Encoders
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Pulses Per Revolution | 100 |
Series | E6A2 |
Maximum Revolutions | 5000rpm |
Output Signal Type | NPN Open Collector |
Shaft Type | Solid |
Supply Voltage | 12 → 24 V dc |
Shaft Diameter | 4mm |
Resolution | 100 ppr |
IP Rating | IP50 |
Overall Height | 46.5mm |
Overall Width | 22mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Switching Frequency | 30 kHz |