- RS Stock No.:
- 827-5019
- Mfr. Part No.:
- 3315C-101-016L
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 827-5019
- Mfr. Part No.:
- 3315C-101-016L
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
3315 Series 9mm Square Sealed Incremental Encoder
3315 series 9mm square sealed incremental encoder with a miniature package for design flexibility, a plastic conductive element, plastic shaft and bushing. This 3315 9mm incremental encoder has quadrature output, a long operating life and is bushing or PCB mounting.
Specifications
Attribute | Value |
---|---|
Series | 3315 |
Overall Height | 9.53mm |
Overall Depth | 17.88mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Panel Mount |