- RS Stock No.:
- 537-5703
- Mfr. Part No.:
- NZM2-XDVR
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 537-5703
- Mfr. Part No.:
- NZM2-XDVR
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton Rotary Handle
Eaton rotary handles enable users to operate a switch with a type of rotational movement, facilitating locking facilities.
Features & Benefits
Designed to be directly fitted to the NZM1 and 2 range of MCCBs
Complete with rotary drive
The rotary handle is lockable whilst in the 0 positions on the switch, using up to 3 padlocks
Has the option to be combined with surrounding insulations
MODAN type handle position detection by wire release can be retrofitted
The circuit breaker can also be installed in a lying position 90° left or right, with the handle still in the same position
Comprised of a strong and robust material
Complete with rotary drive
The rotary handle is lockable whilst in the 0 positions on the switch, using up to 3 padlocks
Has the option to be combined with surrounding insulations
MODAN type handle position detection by wire release can be retrofitted
The circuit breaker can also be installed in a lying position 90° left or right, with the handle still in the same position
Comprised of a strong and robust material
Note
Please check compatibility of accessory with MCCB.