- RS Stock No.:
- 746-6129
- Mfr. Part No.:
- 3SB1000-7CH07
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 746-6129
- Mfr. Part No.:
- 3SB1000-7CH07
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Actuators for Potentiometers
Complete unit
Plastic
22mm mounting diameter
Dimensions (HxWxD): 30 x 30 44 mm
Operating temperature -25 → 70 °C
Protection rating IP65
Plastic
22mm mounting diameter
Dimensions (HxWxD): 30 x 30 44 mm
Operating temperature -25 → 70 °C
Protection rating IP65