TE Connectivity 10P Rotary Switch, 20 mA, Through Hole
- RS Stock No.:
- 256-250
- Mfr. Part No.:
- 4-1825033-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all Rotary Switches
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$26.63
(exc. GST)
$30.62
(inc. GST)
units | Per unit |
1 - 49 | $26.63 |
50 - 99 | $26.08 |
100 + | $25.16 |
- RS Stock No.:
- 256-250
- Mfr. Part No.:
- 4-1825033-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity DR Series Miniature Rotary DIP Switches

Specifications
Attribute | Value |
Contact Configuration | 10P |
Contact Current Rating | 20 mA |
Mounting Type | PCB |
Terminal Type | Through Hole |
Contact Material | Gold Over Nickel Plated Copper Alloy |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |