Jumo RTD Temperature Probe, 4mm Dia, 100mm Long, 3 Wire, Class B +200°C Max
- RS Stock No.:
- 279-778
- Mfr. Part No.:
- 902350/43-380-1001-1-4-100-2-11-4000/000
- Brand:
- Jumo
Subtotal (1 unit)*
$607.04
(exc. GST)
$698.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $607.04 |
*price indicative
- RS Stock No.:
- 279-778
- Mfr. Part No.:
- 902350/43-380-1001-1-4-100-2-11-4000/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 100mm | |
| Probe Diameter | 4mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 100mm | ||
Probe Diameter 4mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo RTD temperature probe comes as 1x Pt100 according to DIN EN 60751 in three-wire technology and is designed for temperatures from -50 ,to ,+200 ,°C. The probe tube with dimensions 4.0 ,x ,100 ,mm is made out of stainless steel 1.4571 and has a centric probe tip with a 25° angle. Due to their special construction these robust, steam-tight insertion RTD temperature probes are especially suited to cooking, boiling, and baking processes in all areas of food processing and food preservation.
Further application areas are autoclaves and sterilizers
All versions have a highly vibration-resistant design
The handles are oil-resistant and acid-proof
All versions have a highly vibration-resistant design
The handles are oil-resistant and acid-proof
Related links
- Jumo RTD Temperature Probe 100mm Long Class B +200°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +200°C Max
- Jumo RTD Temperature Probe 100mm Long Class B +260°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +260°C Max
- Jumo PT100 Temperature Sensor +200°C Max
- Jumo PT100 Temperature Sensor +260°C Max
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +200°C Max
- Jumo PT1000 Temperature Probe 100mm Long Class B +260°C Max
