Endress+Hauser RTD RTD Sensor, 4 Wire, +150°C Max
- RS Stock No.:
- 316-264
- Mfr. Part No.:
- TMR31-A11AAAAC1AAA
- Brand:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
$212.05
(exc. GST)
$243.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.05 |
*price indicative
- RS Stock No.:
- 316-264
- Mfr. Part No.:
- TMR31-A11AAAAC1AAA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Sensor Type | RTD | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Number Of Wires | 4 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Sensor Type RTD | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Number Of Wires 4 | ||
- COO (Country of Origin):
- DE
Endress+Hauser TMR31 / TMR35 Compact Thermometer
Resistance thermometer with integrated transmitter for general applications.
The Easytemp TMR31 is a compact thermometer that can be used to measure temperatures from -50 °C to +150 °C, or up to +200°C with neck.
IP69K protection rated
Marine approval according to DNV GL
Marine approval according to DNV GL
Features & Benefits
Small, compact design made entirely of stainless steel
Extremely short response times
Highly accurate even with short insertion lengths
Extremely short response times
Highly accurate even with short insertion lengths
Related links
- Endress+Hauser RTD RTD Sensor +150°C Max
- Endress+Hauser RTD RTD Sensor 6 mm Dia 4 Wire ±0.15 % +150°C Max
- Endress+Hauser RTD RTD Sensor 6 mm Dia 4 Wire ±0.15 % +150°C Max
- Endress+Hauser RTD RTD Sensor -50°C Max
- Endress+Hauser RTD RTD Sensor +150°C Max
- Endress+Hauser RTD RTD Sensor 6 mm Dia 4 Wire ±0.15 % +150°C Max
- Endress+Hauser RTD RTD Sensor +200°C Max
- Endress+Hauser RTD RTD Sensor 8 mm Dia 4 Wire ±0.15 % +200°C Max
