- RS Stock No.:
- 899-7624
- Mfr. Part No.:
- Electric Lo Black size 11
- Brand:
- CAT
Discontinued product
- RS Stock No.:
- 899-7624
- Mfr. Part No.:
- Electric Lo Black size 11
- Brand:
- CAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Cat Electric Safety Shoes
These industrial work shoes from Cat combine comfort with strength. Flexible for use in any working environments, these hard wearing Electric safety shoes are ideal for industrial environments.
These safety boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance (SRA) as per EN 20345.
Features & Benefits
Full grain leather upper
Slip-resistant and hard-wearing
200 joule steel toecap
Removable EVA insole
Slip-resistant and hard-wearing
200 joule steel toecap
Removable EVA insole
Typical Applications
Equipment operators
Construction
Manufacturing operations
Warehousing and distribution
Trades people
Construction
Manufacturing operations
Warehousing and distribution
Trades people
Caterpillar Industrial Footware
Specifications
Attribute | Value |
---|---|
Series | Electric Lo |
Gender | Men |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | No |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Hot Contact, Slip |
Penetration Resistant | No |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | SB |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |
Upper Material | Leather |