- RS Stock No.:
- 146-3900
- Mfr. Part No.:
- FD9214A BK Sz7
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 146-3900
- Mfr. Part No.:
- FD9214A BK Sz7
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Dickies Fife has steel protection within the toe-caps and midsoles and is manufactured using Goodyear welted construction. The product also has a breathable cambrelle lining & a foam insock (for comfort). Finally the SRA slip resistant outsoles are made from nitrile rubber and are heat resistant to 300°C
Steel toe-cap.
Steel anti-penetration midsole.
Cambrelle® lining.
Leather heel puller.
Elasticated gusset.
Goodyear welted construction.
Nitrile rubber, heat resistant outsole to 300°C
Steel anti-penetration midsole.
Cambrelle® lining.
Leather heel puller.
Elasticated gusset.
Goodyear welted construction.
Nitrile rubber, heat resistant outsole to 300°C
Specifications
Attribute | Value |
---|---|
Series | Fife II |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Pull On |
Resistant To | Heat |
Penetration Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | SB |
Midsole Type | Steel |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |
Upper Material | Leather |