Delta Plus IRAYA Anti-Mist Safety Glasses, Yellow Polycarbonate Lens

Subtotal (1 pack of 10 units)*

$118.91

(exc. GST)

$136.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$118.91$11.891

*price indicative

RS Stock No.:
301-831
Mfr. Part No.:
IRAYA YELLOW
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Lens Colour

Yellow

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate

Series

IRAYA

RoHS Status: Exempt

COO (Country of Origin):
TW
The Delta Plus Yellow safety glasses feature a sleek, sporty design ideal for night driving with an extra soft nose bridge, ensuring optimal comfort and a perfect fit for all body types. Ideal for food and beverage, maintenance, and chemical industry applications.

Ear protection compatibility
Extra flat temples for optimal comfort with Ear muffs
Anti slip ends for an increased comfort and very good hold on the head

Related links