- RS Stock No.:
- 768-9114
- Mfr. Part No.:
- 9170-005dp
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 768-9114
- Mfr. Part No.:
- 9170-005dp
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
X-one Spectacles
Lightweight wraparound style
Cold formable arms for an individual fit
Straight arms with extra ventilation
Dust and impact reducing browguard
Easy to clean lenses
Chemical resistant lenses
No metal parts
Fully recyclable
Available in HC3000 hard coat, THS anti-fog and tinted lens options
Cold formable arms for an individual fit
Straight arms with extra ventilation
Dust and impact reducing browguard
Easy to clean lenses
Chemical resistant lenses
No metal parts
Fully recyclable
Available in HC3000 hard coat, THS anti-fog and tinted lens options
Standards
EN 166, AS/NZS 1337.1 medium impact approved, AS/NZS 1067 UV compliant
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
Style Type | Spectacles |
Scratch Resistant | Yes |
Series | 9170 |
Lens Material | Polycarbonate (PC) |
Vented | Yes |