Brady Red Polyester 100 ft Safety Tape 0.008 in Thickness
- RS Stock No.:
- 727-230
- Mfr. Part No.:
- TS-76.20-514-RD-RL
- Brand:
- Brady
N
Subtotal (1 unit)*
$339.29
(exc. GST)
$390.18
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 12 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.29 |
*price indicative
- RS Stock No.:
- 727-230
- Mfr. Part No.:
- TS-76.20-514-RD-RL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Tape | |
| Colour | Red | |
| Tape Type | Marking Tape | |
| Backing Material | Polyester | |
| Width | 3in | |
| Length | 100ft | |
| Thickness | 0.008in | |
| Adhesion Strength | 17.5N/10 mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 10°C | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Tape | ||
Colour Red | ||
Tape Type Marking Tape | ||
Backing Material Polyester | ||
Width 3in | ||
Length 100ft | ||
Thickness 0.008in | ||
Adhesion Strength 17.5N/10 mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 10°C | ||
Adhesive Material Rubber | ||
- COO (Country of Origin):
- US
The Brady Floor Marking Tape is an exceptional solution for creating clear and Durable markings in high-traffic industrial environments. Designed from extruded polyester (PETG), this tape effectively delineates aisles, safe zones, and storage areas while also guiding personnel to safety equipment and exits. Its robust rubber adhesive ensures reliable performance, making it Ideal for areas where accidents are prone to occur. Although recommended mostly for indoor applications, its resilient construction stands up to demanding use, effectively facilitating organisational efforts while enhancing workplace safety protocols.
Made from high-quality extruded polyester (PETG) for superior durability
Robust rubber adhesive provides excellent bonding on various surfaces
Available in a wide range of colours, enhancing visibility and compliance
Designed for high-traffic areas, ensuring longevity under constant use
Gloss finish delivers a professional appearance while aiding visibility
Not recommended for outdoor use, maintaining effectiveness indoors
Aits guides and safety markings to increase organisational efficiency
Related links
- Brady Red, White Polyester 100 ft Safety Tape 0.008 in Thickness
- Brady Red Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Red, White Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Blue Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Yellow Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Black, Yellow Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Black, White Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Red Vinyl 30.48 m Lane Marking Tape 1.27 mm Thickness
