XMR1 Safety Interlock Switch, Die Cast Zinc, 2NC/2NO, CL-C Lock

  • RS Stock No. 492-3351
  • Mfr. Part No. XMR1-CLIN-02022P
  • Manufacturer Fortress
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

mGard XMR1P, Panel Mounted Rotary Switch

Key-operated rotary switch with 4 pole, 2 NO and 2 NC contact configuration
Used to isolate control circuits
CL lock tested to over 106 operations
Optional dustcover available

Note

Supplied without key which will need to be ordered separately (see stock No. 492-2976 typically)

//media.rs-online.com/t_line/L492299-01.gif

Trapped Key Switch

Specifications
Attribute Value
Lock Style Key
Normal State Configuration 2NC/2NO
Housing Material Die Cast Zinc
Range MGard
Lock Type CL-C
Number of Head Directions 1
Series XMR1
Maximum Current 20 A
Length 130.2mm
IP Rating IP67
On back order for despatch 29/10/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 305.67
(exc. GST)
$ 351.52
(inc. GST)
units
Per unit
1 - 5
$305.67
6 +
$296.72
Related Products
The IDEC X6 series smooth button design eliminates ...
Description:
The IDEC X6 series smooth button design eliminates dust and dirt buildup and is ideal for applications that require cleanliness, include food processing, pharmaceutical and semiconductor manufacturing equipment. The patented Reverse Energy Structure improves safety by ensuring the normally closed ...
The ABB Jokab EDEN series interlock switch has ...
Description:
The ABB Jokab EDEN series interlock switch has Adam non-contact safety sensor unit with dynamic DYNlink signal, StatusBus output and fixed 5-pole M12 male connector. This included four pieces of yellow DA 1B protection plate and four pieces of DA ...
3 positive opening contacts as standard (on guard ...
Description:
3 positive opening contacts as standard (on guard opening)A key operated lock enables positive locking of the guardOptional version with orange LED to indicate guard open/closedHeavy duty metal DIN styleTurret heads can be rotated through 360° in 90 steps8 actuator ...
Conforms to the following EC Directives:Machinery directive, Low ...
Description:
Conforms to the following EC Directives:Machinery directive, Low voltage directive, EN 50047, EN 60204-1, EN 1088, GS-ET-19. Safety door switch with electromagnetic lock or unlock mechanism Wide range of safety applications with a choice of contact configurations Strong key holding ...