Wago 24V dc Safety Relay - With 2 Safety Contacts , 2 Auxiliary Contacts Auxiliary Contact
- RS Stock No.:
- 180-3066
- Mfr. Part No.:
- 788-906
- Manufacturer:
- Wago
View all Safety Relays
On back order for despatch 07/07/2022, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$70.00
(exc. GST)
$80.50
(inc. GST)
units | Per unit |
1 + | $70.00 |
- RS Stock No.:
- 180-3066
- Mfr. Part No.:
- 788-906
- Manufacturer:
- Wago
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Specifications
Attribute | Value |
Supply Voltage | 24V dc |
Safety Contacts | 2 |
Function | Safety Relay |
Auxiliary Contacts | 2 |
Terminal Type | Cage Clamp |
Series | 788 |
Width | 86mm |
Depth | 64mm |
Length | 15mm |