Omron Configurable 12 48 V dc Safety Relay Dual Channel With 1 Safety Contact and 1 Auxilary Contact

  • RS Stock No. 794-8805
  • Mfr. Part No. G7SA-2A2B DC24
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

6A Relays with Forcibly Guided Contacts - G7SA

The slimline G7SA relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7SA sockets for panel installations.

Forcibly guided contacts
6A at 240VAC and 6A at 24VDC for resistive loads
Reinforced insulation between inputs and outputs and poles
4- and 6-pole relays available
Sealing: flux-tight
Operating temperature: -40 to 85C

Standards

Conforms to EN 50205

Approvals

UL, CSA

G7SA Compact Slim Safety Relays.

Push-In Plus terminal sockets means reduced wiring. Wiring time reduced by 60% Relays with forcibly guided contacts. (EN/IEC 61810-3, certified VDE) Reduces hazardous machine status when as part of an interlocking circuit. Four-pole and Six-pole relays available. Simplified PWB pattern design. Reinforced insulation between inputs and outputs. Reinforced insulation between some poles of different polarity. Compact. Slim design. Conforms to EN standards. Simplifies PWB pattern design. Safety relays are used to build safety circuits for various equipment and facilities. The safety relays have a force guided mechanism that enables detecting contact welding. Excellent safety provider for use in, safety circuits in press machinery, machine tools and other production machinery.

There are 2 other series of G7 Safety Relays.

G7S – E -. This is a relay with forcibly guided contacts and high switching capacity of 10 A. G7Z . This is a multi-pole power relay for contactor current range and capable of carrying and switching 40 A at 440 V ac.

G7SA-2A2B DC24 Safety Relay.

PCB Terminals. Forcibly guided contacts. Flux-tight sealing. 4-poles. Contacts DPST-NO (normally open), DPST-NC (normally closed). Coil rated voltage 24 V dc. Can be DIN rail mounted. (use an end plate when DIN rail mounting Stock number 8278419)

Suitable DIN Rails.

DIN Rail PFP-100N, 1 m Stock number 8278403 DIN Rail PFP-50N, 0.5 m Stock number 8278400 Suitable Spacer Plates for DIN Rail Mounting.
PFP-S – Stock number 8278412

Features and Benefits.

4-poles Rated voltage 24 V dc Rated current 15 mA Coil resistance 1600 Ω Maximum voltage 110% Power consumption approx. 360 mW Contact resistance 100 mΩ max. Vibration resistance 10 to 55 to 10 Hz Shock resistance destruction 1000 m/s² Shock resistance malfunction 100 m/s² DPST-NO (normally open), DPST-NC (normally closed). Weight 22 g.

G7SA Safety Relay Applications.

Plastic Injection Machines. Shrink wrap Machines. Horizontal Packaging Machines. Robotic Systems. Heat Tunnels. Safety Systems. Vertical Packaging machines. Conveyor Systems.

G7SA Safety Relay Suitable Markets.

Automotive. Packaging. Semiconductor. Waste Water Treatments Plants. Security Detention Centres. Energy.

Standards

KS C IEC 61810-1, EN 50205, EN 61984, UL 508, CE Marking.

Specifications
Attribute Value
Supply Voltage 12 48 V dc
Number of Channels 2
Auxiliary Contacts 1
Safety Contacts 1
Reset Method Manual
Terminal Type PCB Pin
Length 40mm
Width 13mm
Depth 24mm
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 101.31
(exc. GST)
$ 116.51
(inc. GST)
units
Per unit
1 - 2
$101.31
3 - 4
$96.24
5 +
$91.17
Related Products
Safety relay for two-handed controls. During dangerous movements, ...
Description:
Safety relay for two-handed controls. During dangerous movements, the relay requires the operator to keep both hands out of the danger zone. Applications: mechanical presses, hydraulic presses, safety control circuits. Removable terminals with connection via spring terminals. Display LEDs for ...
Suitable for applications that require a safe timing ...
Description:
Suitable for applications that require a safe timing sequence. Meet all requirements of the currently valid safety standards EN 62061, EN ISO 13849-1, Cat 4, SIL 3, PL e. Can be used as emergency stop and safety gate monitor. Single-channel ...
Professional range of Schneider Preventa safety modules. The ...
Description:
Professional range of Schneider Preventa safety modules. The modules are designed for emergency stop, switch, sensing or safety light curtain monitoring. All models are highly reliable and excellent quality. IP20 Rated TerminalsIP40 Rated Enclosures.
Professional range of Schneider Electric safety contactor with ...
Description:
Professional range of Schneider Electric safety contactor with pre-defined functions from the Preventa range. The controllers incorporate 2 independent functions. All models are highly reliable and excellent quality. 2 independent functions. Din RailIP20 rated terminalsIP40 rated enclosure.