Async sample rate converter,AD1896A SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Sample Rate Converters, Analog Devices

Specifications
Attribute Value
Resolution 24 bit
Conversion Rate 192ksps
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10.2 x 5.3 x 1.75mm
Length 10.2mm
Width 5.3mm
Height 1.75mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
On back order for despatch 25/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 47)
$ 34.153
(exc. GST)
$ 39.276
(inc. GST)
units
Per unit
Per Tube*
47 +
$34.153
$1,605.191
*price indicative