- RS Stock No.:
- 184-6849
- Mfr. Part No.:
- 7000060538
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 184-6849
- Mfr. Part No.:
- 7000060538
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M P40 Grit Cloth Abrasive Belt, 457mm Length, 13mm Width - 777F Series - 7000060538
Reshape and refine your metal workpieces with this sanding belt from 3M. It's designed with a blend of 3M's proprietary ceramic abrasive grain and aluminium oxide to combine cutting power with durability. The JE-weight rayon cloth backing gives flexibility to achieve a consistent finish even on contours and small parts. High-strength resin binds the belt's abrasive material to its backing to maintain reliable cutting performance in high temperatures and under sustained pressure.
Features and Benefits
Standard P40 grit size for uniform grinding performance
Built-in grinding aid directs heat away from contact points, minimising the risk of heat-related cracks and discolouration in your material
Suitable for both wet and dry applications, reducing the need to change belts
Comes in packs of 10 for convenient storage and replacement
Built-in grinding aid directs heat away from contact points, minimising the risk of heat-related cracks and discolouration in your material
Suitable for both wet and dry applications, reducing the need to change belts
Comes in packs of 10 for convenient storage and replacement
Applications
Metal fabrication
Dimensioning components
Refinement of impurities
Dimensioning components
Refinement of impurities
Commonly called sanding belts, abrasive bels are used with belt sanders for heavy-duty sanding applications. Belt sanders are used for smoothing certain surfaces or removing paint or varnish. They are suited to heavy-duty applications, or applications where a level of uniformity is required that can't be guaranteed by hand sanding techniques using conventional sandpaper. Abrasive belts are often also used with file sanders and table sanders, where the medium is used against the belt to provide a greater deal of manipulation, essential in more detailed work.
This belt is particularly suited for use on stainless steel and metal allows for processes such as deburring and blending. They are commonly used for;
Dimensioning parts
Finishing casting
Forgings
What are the benefits of a ceramic/aluminium oxide blend over a standard aluminium oxide abrasive?
3M's ceramic abrasive grain reinforces the cutting strength of aluminium oxide with the resilience of ceramic. This blend gives you a higher cut rate over a longer service life than standard aluminium oxide sanding belts.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Belt |
Abrasive Material | Ceramic |
Grit Size | P40 |
Grade | Medium |
Length | 457mm |
Width | 13mm |
Series | 777F |